
10-conductor, 28AWG flat ribbon cable featuring a 0.05-inch pitch and 12.7mm width. Constructed with copper conductors and polyolefin insulation and jacket, this halogen-free cable offers a 50V voltage rating and 300V DC rated voltage. It is RoHS compliant and supplied in a 100-foot length.
Sign in to ask questions about the 3M HF365/10 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
3M HF365/10 technical specifications.
| Capacitance | 27.552pF |
| Package/Case | 100 |
| Characteristic Impedance | 168R |
| Color | Grey, White |
| Conductor Material | Copper |
| Halogen Free | Halogen Free |
| Height | 11.43mm |
| Impedance | 107R |
| Insulation Material | Polyolefin |
| Jacket Material | Polyolefin |
| Length | 100foot |
| Mount | Cable |
| Number of Conductors | 10 |
| Number of Cores | 10 |
| Number of Strands | 7 |
| Number of Ways | 10 |
| Pitch | 0.05inch |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Shielding | Unshielded |
| Stranding | 7X36 |
| Voltage Rating | 50V |
| DC Rated Voltage | 300V |
| Width | 12.7mm |
| Wire/Cable Gauge | 28AWG |
| Wire/Cable Type | Flat, Flat Flex, Ribbon |
| RoHS | Compliant |
Download the complete datasheet for 3M HF365/10 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
