This 10-conductor flat unshielded wire features a grey color, copper conductor material, and LSZH insulation material. It has a 28AWG gauge and a flat wire type. The wire is available in a 100foot length and is packaged in a roll. The operating temperature range is between -40°C and 105°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the 3M HF365/10NSSF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
3M HF365/10NSSF technical specifications.
| Color | Grey |
| Conductor Material | Copper |
| Insulation Material | LSZH |
| Length | 100foot |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Number of Conductors | 10 |
| Package Quantity | 1 |
| Packaging | Roll |
| Pitch | 0.05inch |
| Shielding | Unshielded |
| Stranding | 7 x 36 |
| Voltage Rating | 300V |
| Wire/Cable Gauge | 28AWG |
| Wire/Cable Type | Flat |
| RoHS | Compliant |
Download the complete datasheet for 3M HF365/10NSSF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.