
10-conductor, 28AWG flat ribbon cable, 0.050-inch pitch, 100-foot length, grey jacket with blue first conductor marking. Features copper conductors, PO insulation, and polyolefin jacket. Rated for 300V, operating temperature range of -40°C to 105°C. Unshielded, RoHS compliant, supplied on a 100-foot roll.
Sign in to ask questions about the 3M HF365/10SF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
3M HF365/10SF technical specifications.
| Package/Case | 100 |
| Color | Grey |
| Conductor Material | Copper |
| Depth | 12.7mm |
| First Conductor Mark | Blue |
| Insulation Material | PO |
| Jacket Material | Polyolefin |
| Length | 100foot |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Number of Conductors | 10 |
| Packaging | Roll |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | HF365 |
| Shielding | Unshielded |
| Stranding | 7X36 |
| Voltage | 300V |
| Voltage Rating | 300V |
| DC Rated Voltage | 300V |
| Width | 0.5inch |
| Wire/Cable Gauge | 28AWG |
| Wire/Cable Type | Flat, Ribbon, Flat Flex |
| RoHS | Compliant |
Download the complete datasheet for 3M HF365/10SF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
