This 100foot length of 28AWG flat unshielded wire features 11 conductors and is constructed from copper with an LSZH insulation material. Operating temperature range is -40°C to 105°C. The wire is available in 10-pack quantities and is packaged in a roll.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the 3M HF365/11-100 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | 100 |
| Color | Grey |
| Conductor Material | Copper |
| Insulation Material | LSZH |
| Length | 100foot |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Number of Conductors | 11 |
| Package Quantity | 10 |
| Packaging | Roll |
| Shielding | Unshielded |
| Stranding | 7 x 36 |
| Voltage Rating | 300V |
| Wire/Cable Gauge | 28AWG |
| Wire/Cable Type | Flat |
| RoHS | Compliant |
Download the complete datasheet for 3M HF365/11-100 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.