
12-conductor, 28AWG flat flex cable featuring a halogen-free polyolefin insulation and jacket. This unshielded cable offers a 300V voltage rating and operates across a temperature range of -40°C to 105°C. Constructed with stranded copper conductors (7x36), it measures 0.6 inches in width and is supplied in a 100-foot roll.
3M HF365/12 technical specifications.
| Package/Case | 100 |
| Color | Grey |
| Conductor Material | Copper |
| Depth | 15.24mm |
| First Conductor Mark | Blue |
| Insulation Material | PO |
| Jacket Material | Polyolefin |
| Length | 100foot |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Number of Conductors | 12 |
| Number of Cores | 12 |
| Packaging | Roll |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | HF365 |
| Shielding | Unshielded |
| Stranding | 7X36 |
| Voltage | 300V |
| Voltage Rating | 300V |
| DC Rated Voltage | 300V |
| Width | 0.6inch |
| Wire/Cable Gauge | 28AWG |
| Wire/Cable Type | Flat, Flat Flex, Ribbon |
| RoHS | Compliant |
Download the complete datasheet for 3M HF365/12 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
