
14-conductor flat flex ribbon cable, 28AWG stranded copper conductors (7x36), 1.27mm pitch, 300V voltage rating, and 105°C max operating temperature. Features halogen-free polyolefin insulation and jacket, offering a characteristic impedance of 168 ohms and capacitance of 27.552pF. This unshielded cable is RoHS compliant and available in a 100-foot roll.
Sign in to ask questions about the 3M HF365/14 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
3M HF365/14 technical specifications.
| Capacitance | 27.552pF |
| Package/Case | 100 |
| Characteristic Impedance | 168R |
| Color | Grey |
| Conductor Material | Copper |
| Depth | 17.78mm |
| First Conductor Mark | Blue |
| Insulation Material | PO |
| Jacket Material | Polyolefin |
| Length | 100foot |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Number of Conductors | 14 |
| Number of Cores | 14 |
| Number of Strands | 7 |
| Number of Ways | 14 |
| Packaging | Roll |
| Pitch | 1.27mm |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | HF365 |
| Shielding | Unshielded |
| Stranding | 7X36 |
| Voltage | 300V |
| Voltage Rating | 300V |
| DC Rated Voltage | 300V |
| Width | 0.7inch |
| Wire/Cable Gauge | 28AWG |
| Wire/Cable Type | Flat, Flat Flex, Ribbon |
| RoHS | Compliant |
Download the complete datasheet for 3M HF365/14 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
