
14-conductor flat flex cable, 28AWG stranded copper conductors, 0.05-inch pitch, 0.7-inch ribbon width, and 0.035-inch ribbon thickness. Features halogen-free polyolefin insulation and jacket, rated for 300V, with an operating temperature range of -40°C to 105°C. RoHS compliant and unshielded, this gray cable is supplied in a 50-foot box.
Sign in to ask questions about the 3M HF365/14SF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
3M HF365/14SF technical specifications.
| Color | Grey |
| Conductor Material | Copper |
| First Conductor Mark | Blue |
| Insulation Material | PO |
| Jacket Material | Polyolefin |
| Length | 50foot |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Number of Conductors | 14 |
| Package Quantity | 1 |
| Pitch | 0.05inch |
| Reach SVHC Compliant | Unknown |
| Ribbon Thickness | 0.035inch |
| Ribbon Width | 0.7inch |
| RoHS Compliant | Yes |
| Series | HF365 |
| Shielding | Unshielded |
| Stranding | 7X36 |
| Voltage | 300V |
| Voltage Rating | 300V |
| DC Rated Voltage | 300V |
| Width | 0.7inch |
| Wire/Cable Gauge | 28AWG |
| Wire/Cable Type | Flat, Ribbon, Flat Flex |
| RoHS | Compliant |
Download the complete datasheet for 3M HF365/14SF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.