This 14-conductor flat cable features a voltage rating of 300V and is constructed with 28AWG copper conductors. The cable is 300foot in length and has a LSZH insulation material. It is designed for cable mounting and has a temperature range of -40°C to 105°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the 3M HF365/14SF300' datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Grey |
| Conductor Material | Copper |
| Insulation Material | LSZH |
| Length | 300foot |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Number of Conductors | 14 |
| Packaging | Roll |
| Shielding | Unshielded |
| Stranding | 7 x 36 |
| Voltage Rating | 300V |
| Wire/Cable Gauge | 28AWG |
| Wire/Cable Type | Flat |
| RoHS | Compliant |
Download the complete datasheet for 3M HF365/14SF300' to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.