
15-conductor, 28AWG flat ribbon cable featuring unshielded, halogen-free polyolefin insulation and jacket. This cable operates within a temperature range of -40°C to 105°C and is rated for 300V. The ribbon measures 0.75 inches wide with a 0.05-inch pitch and 0.035-inch thickness. Conductors are copper with a blue first conductor mark, and the cable is RoHS compliant.
Sign in to ask questions about the 3M HF365/15SF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
3M HF365/15SF technical specifications.
| Color | Grey |
| Conductor Material | Copper |
| First Conductor Mark | Blue |
| Insulation Material | PO |
| Jacket Material | Polyolefin |
| Length | 50foot |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Number of Conductors | 15 |
| Package Quantity | 1 |
| Pitch | 0.05inch |
| Reach SVHC Compliant | Unknown |
| Ribbon Thickness | 0.035inch |
| Ribbon Width | 0.75inch |
| RoHS Compliant | Yes |
| Series | HF365 |
| Shielding | Unshielded |
| Stranding | 7X36 |
| Voltage | 300V |
| Voltage Rating | 300V |
| DC Rated Voltage | 300V |
| Width | 0.75inch |
| Wire/Cable Gauge | 28AWG |
| Wire/Cable Type | Flat, Ribbon, Flat Flex |
| RoHS | Compliant |
Download the complete datasheet for 3M HF365/15SF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
