3M HF365/16 technical specifications.
| Capacitance | 27.552pF |
| Package/Case | 100 |
| Characteristic Impedance | 168R |
| Color | Grey |
| Conductor Material | Copper |
| Impedance | 107R |
| Jacket Material | Polyolefin |
| Length | 100foot |
| Mount | Cable |
| Number of Conductors | 16 |
| Number of Cores | 16 |
| Number of Strands | 7 |
| Number of Ways | 16 |
| Pitch | 0.05inch |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Shielding | Unshielded |
| Stranding | 7X36 |
| Voltage Rating | 300V |
| DC Rated Voltage | 300V |
| Width | 0.8inch |
| Wire/Cable Gauge | 28AWG |
| Wire/Cable Type | Flat, Flat Flex, Ribbon |
| RoHS | Compliant |
Download the complete datasheet for 3M HF365/16 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.