
20-conductor, 28AWG flat flex cable with a 0.05-inch pitch and 1-inch width. Features halogen-free polyolefin insulation and jacket, rated for 300V, and operates between -40°C and 105°C. This unshielded cable is RoHS compliant and available in a 50-foot length.
Sign in to ask questions about the 3M HF365/20SF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
3M HF365/20SF technical specifications.
| Color | Grey |
| Conductor Material | Copper |
| First Conductor Mark | Blue |
| Insulation Material | PO |
| Jacket Material | Polyolefin |
| Length | 50foot |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Number of Conductors | 20 |
| Number of Cores | 20 |
| Package Quantity | 1 |
| Pitch | 0.05inch |
| Reach SVHC Compliant | Unknown |
| Ribbon Thickness | 0.035inch |
| Ribbon Width | 1inch |
| RoHS Compliant | Yes |
| Series | HF365 |
| Shielding | Unshielded |
| Stranding | 7X36 |
| Voltage | 300V |
| Voltage Rating | 300V |
| DC Rated Voltage | 300V |
| Width | 1inch |
| Wire/Cable Gauge | 28AWG |
| Wire/Cable Type | Flat, Flat Flex |
| RoHS | Compliant |
Download the complete datasheet for 3M HF365/20SF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
