
24-conductor, 28AWG flat ribbon cable featuring halogen-free polyolefin insulation and jacket. This unshielded cable operates within a temperature range of -40°C to 105°C and is rated for 300V. Conductors are copper with a 7x36 stranding, and the first conductor is marked blue. Available in gray, this cable is RoHS compliant and supplied in a 100-foot roll.
Sign in to ask questions about the 3M HF365/24 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
3M HF365/24 technical specifications.
| Package/Case | 100 |
| Color | Grey |
| Conductor Material | Copper |
| Depth | 30.48mm |
| First Conductor Mark | Blue |
| Insulation Material | PO |
| Jacket Material | Polyolefin |
| Length | 100foot |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Number of Conductors | 24 |
| Packaging | Roll |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | HF365 |
| Shielding | Unshielded |
| Stranding | 7X36 |
| Voltage | 300V |
| Voltage Rating | 300V |
| DC Rated Voltage | 300V |
| Width | 1.2inch |
| Wire/Cable Gauge | 28AWG |
| Wire/Cable Type | Flat, Ribbon, Flat Flex |
| RoHS | Compliant |
Download the complete datasheet for 3M HF365/24 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
