
26-conductor, 28AWG flat ribbon cable with 1.27mm pitch, featuring a 300V DC rated voltage and 50V voltage rating. Constructed with copper conductors and polyolefin insulation and jacket, this unshielded cable offers a characteristic impedance of 168 ohms and operates between -40°C and 105°C. Available in a 100-foot roll, it is RoHS compliant and halogen-free.
Sign in to ask questions about the 3M HF365/26 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
3M HF365/26 technical specifications.
| Capacitance | 27.552pF |
| Package/Case | 100 |
| Characteristic Impedance | 168R |
| Color | Grey, White |
| Conductor Material | Copper |
| Depth | 33.02mm |
| First Conductor Mark | Blue |
| Halogen Free | Halogen Free |
| Height | 31.75mm |
| Impedance | 107R |
| Insulation Material | Polyolefin |
| Jacket Material | Polyolefin |
| Length | 100foot |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Number of Conductors | 26 |
| Number of Cores | 26 |
| Number of Strands | 7 |
| Number of Ways | 26 |
| Packaging | Roll |
| Pitch | 1.27mm |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | HF365 |
| Shielding | Unshielded |
| Stranding | 7X36 |
| Voltage | 300V |
| Voltage Rating | 50V |
| DC Rated Voltage | 300V |
| Width | 33.02mm |
| Wire/Cable Gauge | 28AWG |
| Wire/Cable Type | Flat, Flat Flex, Ribbon |
| RoHS | Compliant |
Download the complete datasheet for 3M HF365/26 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
