This 3M HF365/26 100 wire features 26 conductors with a 28AWG gauge and a flat wire type. The wire is made of copper with a LSZH insulation material and has a voltage rating of 300V. It is available in a roll packaging format with 5 packages per quantity and is unshielded. The wire operates within a temperature range of -40°C to 105°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the 3M HF365/26 100 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | 100 |
| Color | Grey |
| Conductor Material | Copper |
| Insulation Material | LSZH |
| Length | 100foot |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Number of Conductors | 26 |
| Package Quantity | 5 |
| Packaging | Roll |
| Shielding | Unshielded |
| Stranding | 7 x 36 |
| Voltage Rating | 300V |
| Wire/Cable Gauge | 28AWG |
| Wire/Cable Type | Flat |
| RoHS | Compliant |
Download the complete datasheet for 3M HF365/26 100 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.