
30-conductor, 28AWG flat ribbon cable featuring halogen-free polyolefin insulation and jacket. Rated for 300V, this unshielded cable operates between -40°C and 105°C. Conductors are copper with a 7x36 stranding. Available in 100-foot rolls, this RoHS compliant cable is gray with a blue first conductor mark.
Sign in to ask questions about the 3M HF365/30 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
3M HF365/30 technical specifications.
| Package/Case | 300 |
| Color | Grey |
| Conductor Material | Copper |
| Depth | 38.1mm |
| First Conductor Mark | Blue |
| Insulation Material | PO |
| Jacket Material | Polyolefin |
| Length | 100foot |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Number of Conductors | 30 |
| Packaging | Roll |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | HF365 |
| Shielding | Unshielded |
| Stranding | 7X36 |
| Voltage | 300V |
| Voltage Rating | 300V |
| DC Rated Voltage | 300V |
| Width | 1.5inch |
| Wire/Cable Gauge | 28AWG |
| Wire/Cable Type | Flat, Ribbon, Flat Flex |
| RoHS | Compliant |
Download the complete datasheet for 3M HF365/30 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
