
This 36-conductor flat cable features a capacitance of 49.2pF and a characteristic impedance of 100R. It has a maximum operating temperature of 105°C and a minimum operating temperature of -40°C. The cable is constructed with copper conductors and LSZH insulation, and is available in a roll packaging format with 5 packages per quantity.
Checking distributor stock and pricing after the page loads.
| Capacitance | 49.2pF |
| Package/Case | 100 |
| Characteristic Impedance | 100R |
| Color | Grey |
| Conductor Material | Copper |
| Insulation Material | LSZH |
| Length | 100foot |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Number of Conductors | 36 |
| Number of Strands | 7 |
| Number of Ways | 36 |
| Package Quantity | 5 |
| Packaging | Roll |
| Pitch | 1.27mm |
| Series | HF365 |
| Shielding | Unshielded |
| Stranding | 7 x 36 |
| Voltage Rating | 300V |
| Width | 45.72mm |
| Wire/Cable Gauge | 28AWG |
| Wire/Cable Type | Flat |
| RoHS | Compliant |