44-conductor, 28AWG flat ribbon cable featuring halogen-free polyolefin insulation and jacket. This unshielded cable offers a 300V voltage rating and operates between -40°C and 105°C. Constructed with copper conductors, it includes a blue first conductor mark and is RoHS compliant. Available in a 100-foot roll, this gray cable is suitable for various electronic applications.
3M HF365/44 technical specifications.
| Package/Case | 100 |
| Color | Grey |
| Conductor Material | Copper |
| Depth | 55.88mm |
| First Conductor Mark | Blue |
| Insulation Material | PO |
| Jacket Material | Polyolefin |
| Length | 100foot |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Number of Conductors | 44 |
| Packaging | Roll |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | HF365 |
| Shielding | Unshielded |
| Stranding | 7X36 |
| Voltage | 300V |
| Voltage Rating | 300V |
| DC Rated Voltage | 300V |
| Width | 2.2inch |
| Wire/Cable Gauge | 28AWG |
| Wire/Cable Type | Flat, Ribbon, Flat Flex |
| RoHS | Compliant |
Download the complete datasheet for 3M HF365/44 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.