
44-conductor, 28AWG flat flex ribbon cable featuring halogen-free polyolefin insulation and jacket. This unshielded cable operates within a temperature range of -40°C to 105°C and is rated for 300V. The cable has a 0.05-inch pitch, a ribbon width of 2.2 inches, and a ribbon thickness of 0.035 inches. Conductors are stranded copper (7x36) with the first conductor marked blue. Available in a 25-foot roll, this RoHS compliant cable is suitable for various electronic applications.
Sign in to ask questions about the 3M HF365/44SF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
3M HF365/44SF technical specifications.
| Color | Grey |
| Conductor Material | Copper |
| Depth | 55.88mm |
| First Conductor Mark | Blue |
| Insulation Material | PO |
| Jacket Material | Polyolefin |
| Length | 25foot |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Number of Conductors | 44 |
| Number of Cores | 44 |
| Package Quantity | 1 |
| Packaging | Roll |
| Pitch | 0.05inch |
| Reach SVHC Compliant | Unknown |
| Ribbon Thickness | 0.035inch |
| Ribbon Width | 2.2inch |
| RoHS Compliant | Yes |
| Series | HF365 |
| Shielding | Unshielded |
| Stranding | 7X36 |
| Voltage | 300V |
| Voltage Rating | 300V |
| DC Rated Voltage | 300V |
| Width | 2.2inch |
| Wire/Cable Gauge | 28AWG |
| Wire/Cable Type | Flat, Flat Flex, Ribbon |
| RoHS | Compliant |
Download the complete datasheet for 3M HF365/44SF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
