
50-conductor, 28AWG flat ribbon cable featuring a 1.27mm pitch and grey insulation. Constructed with copper conductors and a polyolefin jacket, this unshielded cable offers a characteristic impedance of 168 Ohms and a voltage rating of 50V. The cable is supplied in a 300-foot roll, with each conductor marked blue, and is RoHS compliant.
Sign in to ask questions about the 3M HF365/50 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
3M HF365/50 technical specifications.
| Cable Pitch | 1.27mm |
| Capacitance | 27.552pF |
| Package/Case | 300 |
| Characteristic Impedance | 168R |
| Color | Grey |
| Conductor Material | Copper |
| Depth | 63.5mm |
| First Conductor Mark | Blue |
| Impedance | 107R |
| Insulation Material | PO |
| Jacket Material | Polyolefin |
| Length | 100foot |
| Mount | Cable |
| Number of Conductors | 50 |
| Number of Cores | 50 |
| Number of Strands | 7 |
| Number of Ways | 50 |
| Packaging | Roll |
| Pitch | 1.27mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | HF365 |
| Shielding | Unshielded |
| Stranding | 7X36 |
| Voltage | 300V |
| Voltage Rating | 50V |
| DC Rated Voltage | 300V |
| Width | 2.5inch |
| Wire/Cable Gauge | 28AWG |
| Wire/Cable Type | Flat, Flat Flex, Ribbon |
| RoHS | Compliant |
Download the complete datasheet for 3M HF365/50 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
