
64-conductor, 28AWG flat ribbon cable featuring a halogen-free polyolefin insulation and jacket. This unshielded cable offers a 1.27mm pitch and a characteristic impedance of 168 Ohms, with a voltage rating of 300V. Conductors are copper, stranded 7x36, and the cable operates within a temperature range of -40°C to 105°C. Available in a gray color with a blue first conductor mark, this cable is RoHS compliant.
Sign in to ask questions about the 3M HF365/64 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
3M HF365/64 technical specifications.
| Capacitance | 27.552pF |
| Package/Case | 100 |
| Characteristic Impedance | 168R |
| Color | Grey |
| Conductor Material | Copper |
| Depth | 81.28mm |
| First Conductor Mark | Blue |
| Impedance | 107R |
| Insulation Material | PO |
| Jacket Material | Polyolefin |
| Length | 100foot |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Number of Conductors | 64 |
| Number of Poles | 64 |
| Number of Strands | 7 |
| Number of Ways | 64 |
| Packaging | Roll |
| Pitch | 1.27mm |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | HF365 |
| Shielding | Unshielded |
| Stranding | 7X36 |
| Voltage | 300V |
| Voltage Rating | 300V |
| DC Rated Voltage | 300V |
| Width | 3.2inch |
| Wire/Cable Gauge | 28AWG |
| Wire/Cable Type | Flat, Ribbon, Flat Flex |
| RoHS | Compliant |
Download the complete datasheet for 3M HF365/64 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
