
This 100ft flat cable features 64 conductors with a 28AWG wire/cable type and a voltage rating of 300V. It has a temperature range of -40°C to 105°C and is made with copper conductors and LSZH insulation. The cable is unshielded and available in a roll packaging format.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the 3M HF365/64SF-100 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | 100 |
| Color | Grey |
| Conductor Material | Copper |
| Insulation Material | LSZH |
| Length | 100foot |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Number of Conductors | 64 |
| Package Quantity | 3 |
| Packaging | Roll |
| Shielding | Unshielded |
| Stranding | 7 x 36 |
| Voltage Rating | 300V |
| Wire/Cable Gauge | 28AWG |
| Wire/Cable Type | Flat |
| RoHS | Compliant |
Download the complete datasheet for 3M HF365/64SF-100 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.