3M HF625/1030 technical specifications.
| Color | Grey |
| Conductor Material | Copper |
| Insulation Material | PO |
| Length | 30m |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Number of Conductors | 10 |
| Packaging | Bulk |
| Stranding | 7 x 36 |
| Voltage Rating | 300V |
| Wire/Cable Gauge | 28AWG |
| RoHS | Compliant |
Download the complete datasheet for 3M HF625/1030 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.