
This 12-conductor flat cable features a copper conductor material and a PO insulation material. It has a maximum operating temperature of 105°C and a minimum operating temperature of -40°C. The cable is available in a single package quantity and has a ribbon thickness of 0.035inch and a ribbon width of 0.472inch.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the 3M HF625/12-100M datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
3M HF625/12-100M technical specifications.
| Color | Grey |
| Conductor Material | Copper |
| First Conductor Mark | Red |
| Insulation Material | PO |
| Length | 229.6foot |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Number of Conductors | 12 |
| Package Quantity | 1 |
| Pitch | 0.039inch |
| Ribbon Thickness | 0.035inch |
| Ribbon Width | 0.472inch |
| Series | HF625 |
| Shielding | Unshielded |
| Voltage | 300V |
| Wire/Cable Gauge | 28AWG |
| Wire/Cable Type | Flat |
| RoHS | Unconfirmed |
Download the complete datasheet for 3M HF625/12-100M to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.