
14-conductor, 28AWG flat ribbon cable with 0.039-inch pitch and 0.551-inch width. Features copper conductors, PO insulation, and a grey color with a red first conductor mark. Rated for 300V and operates between -40°C and 105°C. Unshielded, 10-meter length.
3M HF625/14-100M technical specifications.
| Color | Grey |
| Conductor Material | Copper |
| First Conductor Mark | Red |
| Insulation Material | PO |
| Length | 164.04foot |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Number of Conductors | 14 |
| Package Quantity | 1 |
| Pitch | 0.039inch |
| Ribbon Thickness | 0.035inch |
| Ribbon Width | 0.551inch |
| Series | HF625 |
| Shielding | Unshielded |
| Voltage | 300V |
| Wire/Cable Gauge | 28AWG |
| Wire/Cable Type | Flat |
| RoHS | Unconfirmed |
Download the complete datasheet for 3M HF625/14-100M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.