
16-conductor, 28AWG flat ribbon cable, unshielded, featuring copper conductors with a red first conductor mark. Insulated with PO, this gray cable offers a 0.039-inch pitch and 0.63-inch width, with a ribbon thickness of 0.035 inches. Operates within a temperature range of -40°C to 105°C and supports up to 300V. Supplied in a 50-meter length.
Checking distributor stock and pricing after the page loads.
3M HF625/16-100M technical specifications.
| Color | Grey |
| Conductor Material | Copper |
| First Conductor Mark | Red |
| Insulation Material | PO |
| Length | 164.04foot |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Number of Conductors | 16 |
| Package Quantity | 1 |
| Pitch | 0.039inch |
| Ribbon Thickness | 0.035inch |
| Ribbon Width | 0.63inch |
| Series | HF625 |
| Shielding | Unshielded |
| Voltage | 300V |
| Wire/Cable Gauge | 28AWG |
| Wire/Cable Type | Flat |
| RoHS | Unconfirmed |
No datasheet is available for this part.