
This 20-conductor flat cable features a copper conductor material and a PO insulation material. It has a maximum operating temperature of 105°C and a minimum operating temperature of -40°C. The cable is available in a 98.4-foot length and has a ribbon width of 0.787 inch and a ribbon thickness of 0.035 inch.
Checking distributor stock and pricing after the page loads.
3M HF625/20-100M technical specifications.
| Color | Grey |
| Conductor Material | Copper |
| First Conductor Mark | Red |
| Insulation Material | PO |
| Length | 98.4foot |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Number of Conductors | 20 |
| Package Quantity | 1 |
| Pitch | 0.039inch |
| Ribbon Thickness | 0.035inch |
| Ribbon Width | 0.787inch |
| Series | HF625 |
| Shielding | Unshielded |
| Voltage | 300V |
| Wire/Cable Gauge | 28AWG |
| Wire/Cable Type | Flat |
| RoHS | Unconfirmed |