
This 24-conductor flat cable is designed for high-voltage applications, with a maximum operating temperature range of -40°C to 105°C. Constructed from 28AWG copper conductors, the cable features a grey color and unshielded design. The flat cable measures 98.4 feet in length and has a ribbon width of 0.945 inch and a ribbon thickness of 0.035 inch.
3M HF625/24-100M technical specifications.
| Color | Grey |
| Conductor Material | Copper |
| First Conductor Mark | Red |
| Insulation Material | PO |
| Length | 98.4foot |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Number of Conductors | 24 |
| Package Quantity | 1 |
| Pitch | 0.039inch |
| Ribbon Thickness | 0.035inch |
| Ribbon Width | 0.945inch |
| Series | HF625 |
| Shielding | Unshielded |
| Voltage | 300V |
| Wire/Cable Gauge | 28AWG |
| Wire/Cable Type | Flat |
| RoHS | Unconfirmed |
Download the complete datasheet for 3M HF625/24-100M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.