
This 28AWG flat unshielded cable features 28 conductors and is constructed with copper and PO insulation. It has a maximum operating temperature of 105°C and a minimum operating temperature of -40°C. The cable is available in a 98.4foot length and is packaged individually.
3M HF625/28-100M technical specifications.
| Color | Grey |
| Conductor Material | Copper |
| First Conductor Mark | Red |
| Insulation Material | PO |
| Length | 98.4foot |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Number of Conductors | 28 |
| Package Quantity | 1 |
| Pitch | 0.039inch |
| Ribbon Thickness | 0.035inch |
| Ribbon Width | 1.102inch |
| Series | HF625 |
| Shielding | Unshielded |
| Voltage | 300V |
| Wire/Cable Gauge | 28AWG |
| Wire/Cable Type | Flat |
| RoHS | Unconfirmed |
Download the complete datasheet for 3M HF625/28-100M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.