
This 30-conductor flat cable features 28AWG conductors with a maximum operating temperature of 105°C and a minimum operating temperature of -40°C. The cable has a thickness of 0.035inch and a pitch of 0.039inch. It is made from copper and has a grey color. The cable is unshielded and available in a package quantity of 5.
3M HF625/30-30M technical specifications.
| Color | Grey |
| Conductor Material | Copper |
| First Conductor Mark | Red |
| Insulation Material | PO |
| Length | 98.4foot |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Number of Conductors | 30 |
| Package Quantity | 5 |
| Pitch | 0.039inch |
| Ribbon Thickness | 0.035inch |
| Ribbon Width | 1.181inch |
| Series | HF625 |
| Shielding | Unshielded |
| Voltage | 300V |
| Wire/Cable Gauge | 28AWG |
| Wire/Cable Type | Flat |
| RoHS | Unconfirmed |
Download the complete datasheet for 3M HF625/30-30M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
