This 40-conductor flat cable features a 28AWG copper conductor material with a red first conductor mark and a PO insulation material. It is designed for use in temperatures ranging from -40°C to 105°C and has a maximum operating voltage of 300V. The cable is unshielded and available in a grey color.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the 3M HF625/40-100M datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
3M HF625/40-100M technical specifications.
| Color | Grey |
| Conductor Material | Copper |
| First Conductor Mark | Red |
| Insulation Material | PO |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Number of Conductors | 40 |
| Pitch | 0.039inch |
| Series | HF625 |
| Shielding | Unshielded |
| Voltage | 300V |
| Wire/Cable Gauge | 28AWG |
| Wire/Cable Type | Flat |
| RoHS | Unconfirmed |
Download the complete datasheet for 3M HF625/40-100M to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.