
Round Flat Cable Foil/Braid Halogen Free Polyolefin 9Conductors 28AWG 6.4mm 150V Dark Gray 83.82m Box
Checking distributor stock and pricing after the page loads.
3M HF659/09SF technical specifications.
| Package/Case | 100 |
| Color | Grey |
| Conductor Material | Copper |
| First Conductor Mark | Blue |
| Insulation Material | PO |
| Length | 50foot |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -15°C |
| Mount | Cable |
| Number of Conductors | 9 |
| Package Quantity | 1 |
| Pitch | 0.05inch |
| Ribbon Width | 0.402inch |
| Series | HF659 |
| Shielding | Shielded |
| Voltage | 150V |
| Wire/Cable Gauge | 28AWG |
| Wire/Cable Type | Round, Flat |
| RoHS | Not Compliant |
No datasheet is available for this part.