This 10-conductor shielded cable features a 28AWG round/flat wire type with a voltage rating of 150V. It has a characteristic impedance of 107 ohms and a capacitance of 47.2 picofarads. The cable is constructed with copper conductors and LSZH insulation, and is available in a roll packaging format. It can operate over a temperature range of -40°C to 105°C, and is suitable for use in a variety of applications.
3M HF659/10SF-275 technical specifications.
| Capacitance | 47.2pF |
| Characteristic Impedance | 107R |
| Color | Grey |
| Conductor Material | Copper |
| Insulation Material | LSZH |
| Length | 275foot |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Number of Conductors | 10 |
| Number of Strands | 7 |
| Number of Ways | 10 |
| Packaging | Roll |
| Pitch | 1.27mm |
| Shielding | Shielded |
| Stranding | 7 x 36 |
| Voltage Rating | 150V |
| Width | 11.4mm |
| Wire/Cable Gauge | 28AWG |
| Wire/Cable Type | Round, Flat |
| RoHS | Compliant |
Download the complete datasheet for 3M HF659/10SF-275 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.