This 15-conductor flat cable features a 50-foot length, 28AWG wire gauge, and a maximum operating voltage of 150V. It is designed for use in temperatures ranging from -15°C to 75°C. The cable is shielded and constructed from copper conductors with a PO insulation material, and is available in a single package quantity. It is compliant with RoHS regulations and is suitable for use in a variety of applications.
Checking distributor stock and pricing after the page loads.
3M HF659/15SF technical specifications.
| Package/Case | 100 |
| Color | Grey |
| Conductor Material | Copper |
| First Conductor Mark | Blue |
| Insulation Material | PO |
| Length | 50foot |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -15°C |
| Mount | Cable |
| Number of Conductors | 15 |
| Package Quantity | 1 |
| Pitch | 0.05inch |
| Ribbon Width | 0.7inch |
| RoHS Compliant | Yes |
| Series | HF659 |
| Shielding | Shielded |
| Voltage | 150V |
| Wire/Cable Gauge | 28AWG |
| Wire/Cable Type | Round, Flat |
| RoHS | Compliant |
No datasheet is available for this part.