3M HF659/16 technical specifications.
| Color | Grey |
| Conductor Material | Copper |
| First Conductor Mark | Blue |
| Insulation Material | PO |
| Jacket Material | PO |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -15°C |
| Mount | Cable |
| Number of Conductors | 16 |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | HF659 |
| Shielding | Shielded |
| Voltage | 150V |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| Wire/Cable Gauge | 28AWG |
| Wire/Cable Type | Round, Flat |
| RoHS | Compliant |
Download the complete datasheet for 3M HF659/16 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.