Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the 3M HF659/16SF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
3M HF659/16SF technical specifications.
| Package/Case | 100 |
| Color | Grey |
| Conductor Material | Copper |
| First Conductor Mark | Blue |
| Insulation Material | PO |
| Length | 25foot |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Number of Conductors | 16 |
| Package Quantity | 1 |
| Pitch | 0.05inch |
| Ribbon Width | 0.75inch |
| Series | HF659 |
| Shielding | Shielded |
| Voltage | 150V |
| Wire/Cable Gauge | 28AWG |
| Wire/Cable Type | Round, Flat |
| RoHS | Compliant |
Download the complete datasheet for 3M HF659/16SF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.