This shielded flat cable features 20 conductors with a 28AWG wire/cable type, suitable for operating temperatures between -15°C and 75°C. The cable is made from copper conductors, polyolefin insulation, and polyolefin jacket material. It is RoHS compliant and available in various wire/cable types including round, flat, and flat flex. The cable is rated for a maximum operating voltage of 150V.
3M HF659/20 technical specifications.
| Color | Grey |
| Conductor Material | Copper |
| First Conductor Mark | Blue |
| Insulation Material | PO |
| Jacket Material | Polyolefin |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -15°C |
| Mount | Cable |
| Number of Conductors | 20 |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | HF659 |
| Shielding | Shielded |
| Voltage | 150V |
| Voltage Rating | 50V |
| DC Rated Voltage | 150V |
| Wire/Cable Gauge | 28AWG |
| Wire/Cable Type | Round, Flat, Flat Flex |
| RoHS | Compliant |
Download the complete datasheet for 3M HF659/20 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
