This 20-conductor shielded flat cable is designed for high-reliability applications. It features a 28AWG round and flat wire type, with a maximum operating temperature of 75°C and a minimum operating temperature of -15°C. The cable is available in a 25-foot length and is suitable for use with voltages up to 150V.
Checking distributor stock and pricing after the page loads.
3M HF659/20SF technical specifications.
| Package/Case | 100 |
| Color | Grey |
| Conductor Material | Copper |
| First Conductor Mark | Blue |
| Insulation Material | PO |
| Length | 25foot |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -15°C |
| Mount | Cable |
| Number of Conductors | 20 |
| Package Quantity | 1 |
| Pitch | 0.05inch |
| Ribbon Width | 0.95inch |
| Series | HF659 |
| Shielding | Shielded |
| Voltage | 150V |
| Wire/Cable Gauge | 28AWG |
| Wire/Cable Type | Round, Flat |
| RoHS | Compliant |
No datasheet is available for this part.