
This 25ft shielded flat cable features 25 conductors with a 28AWG wire/cable gauge and a maximum operating voltage of 150V. It has a minimum operating temperature of -15°C and a maximum operating temperature of 75°C. The cable is made of copper with a PO insulation material and has a blue first conductor mark. It is available in a single package quantity and is suitable for use in a variety of applications.
Checking distributor stock and pricing after the page loads.
3M HF659/25SF technical specifications.
| Package/Case | 100 |
| Color | Grey |
| Conductor Material | Copper |
| First Conductor Mark | Blue |
| Insulation Material | PO |
| Length | 25foot |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -15°C |
| Mount | Cable |
| Number of Conductors | 25 |
| Package Quantity | 1 |
| Pitch | 0.05inch |
| Ribbon Width | 1.2inch |
| Series | HF659 |
| Shielding | Shielded |
| Voltage | 150V |
| Wire/Cable Gauge | 28AWG |
| Wire/Cable Type | Round, Flat |
| RoHS | Compliant |
No datasheet is available for this part.