
Shielded 26-conductor ribbon cable, 28AWG, featuring a 0.05-inch pitch and 1.25-inch ribbon width. Constructed with copper conductors and PO insulation, this gray cable operates between -15°C and 75°C with a 150V rating. The first conductor is marked blue, and the cable is supplied in a 100-foot package.
Sign in to ask questions about the 3M HF659/26SF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
3M HF659/26SF technical specifications.
| Package/Case | 100 |
| Color | Grey |
| Conductor Material | Copper |
| First Conductor Mark | Blue |
| Insulation Material | PO |
| Length | 25foot |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -15°C |
| Mount | Cable |
| Number of Conductors | 26 |
| Package Quantity | 1 |
| Pitch | 0.05inch |
| Ribbon Width | 1.25inch |
| Series | HF659 |
| Shielding | Shielded |
| Voltage | 150V |
| Wire/Cable Gauge | 28AWG |
| Wire/Cable Type | Round, Flat |
| RoHS | Compliant |
Download the complete datasheet for 3M HF659/26SF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
