This 30-conductor flat cable features a shielded design with a copper conductor material and a polyolefin insulation material. The cable has a maximum operating temperature range of -15°C to 75°C and a voltage rating of 50V. It is made with a 28AWG wire/cable gauge and is available in a gray and rainbow color. The cable is designed for use in applications where a high degree of flexibility and durability are required.
3M HF659/30 technical specifications.
| Color | Grey |
| Conductor Material | Copper |
| First Conductor Mark | Blue |
| Insulation Material | PO |
| Jacket Material | PO |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -15°C |
| Mount | Cable |
| Number of Conductors | 30 |
| Reach SVHC Compliant | Unknown |
| Series | HF659 |
| Shielding | Shielded |
| Voltage | 150V |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| Wire/Cable Gauge | 28AWG |
| Wire/Cable Type | Round, Flat |
| RoHS | Compliant |
Download the complete datasheet for 3M HF659/30 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.