This 30-conductor shielded flat cable from 3M features a 28AWG wire with a round and flat type, suitable for operating within a temperature range of -15°C to 75°C. The cable has a length of 10 feet and can withstand a maximum operating voltage of 150V. It is constructed with copper conductors and has a grey color. The insulation material is PO and the shielding provides additional protection.
3M HF659/30SF technical specifications.
| Package/Case | 100 |
| Color | Grey |
| Conductor Material | Copper |
| First Conductor Mark | Blue |
| Insulation Material | PO |
| Length | 10foot |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -15°C |
| Mount | Cable |
| Number of Conductors | 30 |
| Pitch | 0.05inch |
| Series | HF659 |
| Shielding | Shielded |
| Voltage | 150V |
| Wire/Cable Gauge | 28AWG |
| Wire/Cable Type | Round, Flat |
| RoHS | Not Compliant |
Download the complete datasheet for 3M HF659/30SF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.