
This shielded flat cable features 36 conductors with a 28AWG wire/cable gauge and a maximum operating temperature of 75°C. It is designed for use at a minimum operating temperature of -15°C and has a voltage rating of 50V. The cable is made with copper conductors and has a PO insulation and jacket material. It is not RoHS compliant and the Reach SVHC compliance status is unknown.
3M HF659/36 technical specifications.
| Color | Grey |
| Conductor Material | Copper |
| First Conductor Mark | Blue |
| Insulation Material | PO |
| Jacket Material | PO |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -15°C |
| Mount | Cable |
| Number of Conductors | 36 |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | No |
| Series | HF659 |
| Shielding | Shielded |
| Voltage | 150V |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| Wire/Cable Gauge | 28AWG |
| Wire/Cable Type | Round, Flat |
| RoHS | Not Compliant |
Download the complete datasheet for 3M HF659/36 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
