
This shielded multiconductor cable features 50 conductors with a 28AWG round and flat wire type, 7x36 stranding, and a voltage rating of 150V. It has a maximum operating temperature of 105°C and a minimum operating temperature of -40°C. The cable is packaged in a roll and has a grey color with copper conductor material and LSZH insulation material.
Checking distributor stock and pricing after the page loads.
| Color | Grey |
| Conductor Material | Copper |
| Insulation Material | LSZH |
| Length | 275foot |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Number of Conductors | 50 |
| Packaging | Roll |
| Shielding | Shielded |
| Stranding | 7 x 36 |
| Voltage Rating | 150V |
| Wire/Cable Gauge | 28AWG |
| Wire/Cable Type | Round, Flat |
| RoHS | Compliant |