
This shielded cable features 50 conductors with a 28AWG wire gauge and a round, flat wire type. The insulation material is LSZH, and the conductor material is copper. The cable has a characteristic impedance of 107 ohms and a capacitance of 47.2 picofarads. It is available in a roll packaging format with a pitch of 1.27mm and a width of 62.2mm. The cable operates within a temperature range of -40 to 105°C and has a maximum operating voltage of 150V.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the 3M HF659/50SF 275' datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Capacitance | 47.2pF |
| Characteristic Impedance | 107R |
| Color | Grey |
| Conductor Material | Copper |
| Insulation Material | LSZH |
| Length | 275foot |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Number of Conductors | 50 |
| Number of Strands | 7 |
| Number of Ways | 50 |
| Packaging | Roll |
| Pitch | 1.27mm |
| Shielding | Shielded |
| Stranding | 7 x 36 |
| Voltage Rating | 150V |
| Width | 62.2mm |
| Wire/Cable Gauge | 28AWG |
| Wire/Cable Type | Round, Flat |
| RoHS | Compliant |
Download the complete datasheet for 3M HF659/50SF 275' to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
