
This shielded wire features 64 conductors made from 28AWG copper, with a characteristic impedance of 107 ohms and a capacitance of 47.2 picofarads. The insulation material is LSZH, and the wire is available in a grey color. The wire is shielded and has a stranding of 7 x 36, with a pitch of 1.27mm. It can operate between -40°C and 105°C, and is available in a roll packaging format.
Checking distributor stock and pricing after the page loads.
| Capacitance | 47.2pF |
| Characteristic Impedance | 107R |
| Color | Grey |
| Conductor Material | Copper |
| Insulation Material | LSZH |
| Length | 275foot |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Number of Conductors | 64 |
| Number of Strands | 7 |
| Number of Ways | 64 |
| Packaging | Roll |
| Pitch | 1.27mm |
| Shielding | Shielded |
| Stranding | 7 x 36 |
| Voltage Rating | 150V |
| Width | 80mm |
| Wire/Cable Gauge | 28AWG |
| Wire/Cable Type | Round, Flat |
| RoHS | Compliant |