
This shielded cable features 7 strands of 28AWG round/flat wire with a voltage rating of 150V and an operating temperature range of -40°C to 105°C. The cable is available in a 275ft roll and has a characteristic impedance of 136 ohms. The insulation material is LSZH and the jacket material is PO. The cable is designed for use in high-reliability applications and meets the requirements for shielded cables.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the 3M HF759/10SF-275 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Capacitance | 40.6pF |
| Characteristic Impedance | 136R |
| Color | Grey |
| Conductor Material | Copper |
| Insulation Material | LSZH |
| Jacket Material | PO |
| Length | 275foot |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Number of Strands | 7 |
| Number of Ways | 10 |
| Packaging | Roll |
| Pitch | 1.27mm |
| Series | HF759 |
| Shielding | Shielded |
| Stranding | 7 x 36 |
| Voltage Rating | 150V |
| Width | 11.4mm |
| Wire/Cable Gauge | 28AWG |
| Wire/Cable Type | Round, Flat |
| RoHS | Compliant |
Download the complete datasheet for 3M HF759/10SF-275 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
