
3M HF759/15SF technical specifications.
| Package/Case | 100 |
| Color | Grey |
| Conductor Material | Copper |
| First Conductor Mark | Blue |
| Insulation Material | PO |
| Length | 10foot |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -10°C |
| Mount | Cable |
| Number of Conductors | 15 |
| Pitch | 0.05inch |
| RoHS Compliant | Yes |
| Series | HF759 |
| Shielding | Unshielded |
| Voltage | 150V |
| Wire/Cable Gauge | 28AWG |
| Wire/Cable Type | Round, Flat |
| RoHS | Compliant |
Download the complete datasheet for 3M HF759/15SF to view detailed technical specifications.
No datasheet is available for this part.