
This 3M HF759/24-275 shielded wire features 24 grey conductors made of copper, insulated with LSZH material and jacketed with PO. It has a 28AWG gauge and a round/flat wire type. The wire is available in a 275-foot roll and operates within a temperature range of -40°C to 105°C.
Checking distributor stock and pricing after the page loads.
| Color | Grey |
| Conductor Material | Copper |
| Insulation Material | LSZH |
| Jacket Material | PO |
| Length | 275foot |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Number of Conductors | 24 |
| Packaging | Roll |
| Series | HF759 |
| Shielding | Shielded |
| Stranding | 7 x 36 |
| Voltage Rating | 150V |
| Wire/Cable Gauge | 28AWG |
| Wire/Cable Type | Round, Flat |
| RoHS | Compliant |