
This 25-conductor cable features a round/flat construction with a 28AWG gauge and a maximum operating temperature of 75°C. It is rated for a DC voltage of 50V and is compliant with ROHS regulations. The cable is unshielded and has a minimum operating temperature of -10°C.
Checking distributor stock and pricing after the page loads.
3M HF759/25 technical specifications.
| Color | Grey |
| Conductor Material | Copper |
| First Conductor Mark | Blue |
| Insulation Material | PO |
| Jacket Material | PO |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -10°C |
| Mount | Cable |
| Number of Conductors | 25 |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | HF759 |
| Shielding | Unshielded |
| Voltage | 150V |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| Wire/Cable Gauge | 28AWG |
| Wire/Cable Type | Round, Flat |
| RoHS | Compliant |
No datasheet is available for this part.