
This shielded cable features 26 conductors with a 28AWG wire/cable gauge and a 7 x 36 stranding. It has a voltage rating of 150V and operates within a temperature range of -40°C to 105°C. The cable is packaged in a roll and has a grey color with a copper conductor material and a LSZH insulation material. The jacket material is PO and it is shielded for added protection.
Checking distributor stock and pricing after the page loads.
| Color | Grey |
| Conductor Material | Copper |
| Insulation Material | LSZH |
| Jacket Material | PO |
| Length | 275foot |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Number of Conductors | 26 |
| Packaging | Roll |
| Series | HF759 |
| Shielding | Shielded |
| Stranding | 7 x 36 |
| Voltage Rating | 150V |
| Wire/Cable Gauge | 28AWG |
| Wire/Cable Type | Round, Flat |
| RoHS | Compliant |